1-2342076-9 | TE Connectivity

PCB terminal, 19 pole, pitch 3.5 mm, 11 A, pin, black, 1-2342076-9

Order No.: 71P1651
EAN: 4099891626747
MPN:
1-2342076-9
1-2342076-9 TE Connectivity PCB Terminal Blocks Image 1
1-2342076-9 TE Connectivity PCB Terminal Blocks Image 2
1-2342076-9 TE Connectivity PCB Terminal Blocks Image 3
1-2342076-9 TE Connectivity PCB Terminal Blocks Image 4
1-2342076-9 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
58.2624 € *
Available: 0 pcs.
Available in 5 Days: 529 pcs.
Leadtime: 13 Weeks **
Total Price:
58.26 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2624 €
5 pcs.
54.1926 €
10 pcs.
49.8491 €
25 pcs.
45.8626 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-2342076-9, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 19 Position, 3.5 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.

Technical specifications
Connection Stift
Width 9.2 mm
Colour schwarz
Height 7.25 mm
Rated voltage 300 V
Rated current 11 A
Pin number 19-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes