1-2342077-4 | TE Connectivity
PCB terminal, 14 pole, pitch 3.81 mm, 11 A, pin, black, 1-2342077-4
Order No.: 71P1653
EAN: 4099891626761
MPN:
1-2342077-4
Unit Price (€ / pc.)
46.1839 € *
Available: 0 pcs.
Available in 5 Days: 395 pcs.
Leadtime: 13 Weeks **
Total Price:
46.18 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1839 €
10 pcs.
42.4830 €
25 pcs.
38.6631 €
50 pcs.
35.1883 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2342077-4, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 14 Position, 3.81 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.
Technical specifications
Connection | Stift | |
Width | 9.2 mm | |
Colour | schwarz | |
Height | 7.25 mm | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 14-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |