1-2342078-0 | TE Connectivity

PCB terminal, 10 pole, pitch 3.81 mm, 11 A, pin, black, 1-2342078-0

Order No.: 71P1656
EAN: 4099891626792
MPN:
1-2342078-0
1-2342078-0 TE Connectivity PCB Terminal Blocks Image 1
1-2342078-0 TE Connectivity PCB Terminal Blocks Image 2
1-2342078-0 TE Connectivity PCB Terminal Blocks Image 3
1-2342078-0 TE Connectivity PCB Terminal Blocks Image 4
1-2342078-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
34.3434 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 13 Weeks **
Total Price:
34.34 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3434 €
10 pcs.
31.5945 €
25 pcs.
28.4410 €
50 pcs.
25.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-2342078-0, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 10 Position, 3.81 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.

Technical specifications
Connection Stift
Width 7.25 mm
Colour schwarz
Height 9.2 mm
Rated voltage 300 V
Rated current 11 A
Pin number 10-polig
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes