1-2342079-5 | TE Connectivity
PCB terminal, 15 pole, pitch 5 mm, 15 A, pin, black, 1-2342079-5
Order No.: 71P1659
EAN: 4099891626822
MPN:
1-2342079-5
Unit Price (€ / pc.)
54.0379 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 13 Weeks **
Total Price:
54.04 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0379 €
5 pcs.
50.2537 €
10 pcs.
46.2315 €
25 pcs.
42.5425 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2342079-5, TE Connectivity
The 1-2342079-5 is stackable end-to-end without loss of centerline spacing. This product has a nonmagnetic metal parts, allowing usage in EMV sensitive devices and corrosive environments. Also low temperature rise during operation due to maximal contact force.
Technical specifications
Connection | Stift | |
Width | 12 mm | |
Colour | schwarz | |
Height | 8.65 mm | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 15-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |