1-2342079-7 | TE Connectivity

PCB terminal, 17 pole, pitch 5 mm, 15 A, pin, black, 1-2342079-7

Order No.: 71P1660
EAN: 4099891626839
MPN:
1-2342079-7
1-2342079-7 TE Connectivity PCB Terminal Blocks Image 1
1-2342079-7 TE Connectivity PCB Terminal Blocks Image 2
1-2342079-7 TE Connectivity PCB Terminal Blocks Image 3
1-2342079-7 TE Connectivity PCB Terminal Blocks Image 4
1-2342079-7 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
61.2374 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 13 Weeks **
Total Price:
61.24 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2374 €
5 pcs.
56.9534 €
10 pcs.
52.3957 €
25 pcs.
48.2069 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-2342079-7, TE Connectivity

The 1-2342079-7 is stackable end-to-end without loss of centerline spacing. This product has a nonmagnetic metal parts, allowing usage in EMV sensitive devices and corrosive environments. Also low temperature rise during operation due to maximal contact force.

Technical specifications
Connection Stift
Width 12 mm
Colour schwarz
Height 8.65 mm
Rated voltage 300 V
Rated current 15 A
Pin number 17-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes