1-2349825-8 | TE Connectivity
PCB terminal, 8 pole, pitch 7.5 mm, AWG 16-10, 22 A, black, 1-2349825-8
Unit Price (€ / pc.)
27.8698 € *
Available: 0 pcs.
Available in 5 Days: 710 pcs.
Leadtime: 27 Weeks **
Total Price:
222.96 € *
Price list
Quantity
Price per unit*
8 pcs.
27.8698 €
18 pcs.
27.3462 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2349825-8, TE Connectivity
The 1-2349825-8 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.
Features
- Highly reliable connection by “multiple contact points” stable contact performance
- Safety and easy mating via locking system and guide rail
- Fast field installation and highly reliable field wire termination
- Complete product portfolio for platform design
Applications
- Servo Drive
- Variable Frequency Controller
- Robotic and CNC Control
- PLC
Technical specifications
AWG cross-section | AWG 16-10 | |
Width | 22.02 mm | |
Colour | schwarz | |
Height | 31.66 mm | |
Cable cross-section | 1,6-6 mm² | |
Rated voltage | 300 V | |
Rated current | 22 A | |
Pin number | 8-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |