1-2350397-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5 mm, AWG 26-12, 10 A, push-in spring connection, green, 1-2350397-0
Order No.: 71P1674
EAN: 4099891626921
MPN:
1-2350397-0
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 1,420 pcs.
Leadtime: 33 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.9738 €
50 pcs.
5.3788 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2350397-0, TE Connectivity
The 1-2350397-0 enables tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. Traditional screw-clamp termination, leading to important cost savings.
Features
- Push-in clamp termination
Applications
- Servo/Inverter drives
- Industrial controls/PLC
- Safety controls/Modules
- Power supply units
- HVAC
Technical specifications
Connection | Push-in-Federanschluss | |
AWG cross-section | AWG 26-12 | |
Width | 15 mm | |
Colour | grün | |
Height | 24.4 mm | |
Cable cross-section | 0,13-3,31 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 10-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |