1-2350397-4 | TE Connectivity

PCB terminal, 14 pole, pitch 5 mm, AWG 26-12, 10 A, push-in spring connection, green, 1-2350397-4

Order No.: 71P1676
EAN: 4099891626945
MPN:
1-2350397-4
1-2350397-4 TE Connectivity PCB Terminal Blocks Image 1
1-2350397-4 TE Connectivity PCB Terminal Blocks Image 2
1-2350397-4 TE Connectivity PCB Terminal Blocks Image 3
1-2350397-4 TE Connectivity PCB Terminal Blocks Image 4
1-2350397-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Available in 5 Days: 2,785 pcs.
Leadtime: 33 Weeks **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.3657 €
50 pcs.
7.5327 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-2350397-4, TE Connectivity

The 1-2350397-4 enables tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. Traditional screw-clamp termination, leading to important cost savings.

Features

  • Push-in clamp termination

Applications

  • Servo/Inverter drives
  • Industrial controls/PLC
  • Safety controls/Modules
  • Power supply units
  • HVAC
Technical specifications
Connection Push-in-Federanschluss
AWG cross-section AWG 26-12
Width 15 mm
Colour grün
Height 24.4 mm
Cable cross-section 0,13-3,31 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 14-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes