1-2350397-6 | TE Connectivity

PCB terminal, 16 pole, pitch 5 mm, AWG 26-12, 10 A, push-in spring connection, green, 1-2350397-6

Order No.: 71P1677
EAN: 4099891626952
MPN:
1-2350397-6
1-2350397-6 TE Connectivity PCB Terminal Blocks Image 1
1-2350397-6 TE Connectivity PCB Terminal Blocks Image 2
1-2350397-6 TE Connectivity PCB Terminal Blocks Image 3
1-2350397-6 TE Connectivity PCB Terminal Blocks Image 4
1-2350397-6 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Available in 5 Days: 3,420 pcs.
Leadtime: 33 Weeks **
Total Price:
1,206.24 € *
Price list
Quantity
Price per unit*
95 pcs.
12.6973 €
285 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-2350397-6, TE Connectivity

The 1-2350397-6 enables tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. Traditional screw-clamp termination, leading to important cost savings.

Features

  • Push-in clamp termination

Applications

  • Servo/Inverter drives
  • Industrial controls/PLC
  • Safety controls/Modules
  • Power supply units
  • HVAC
Technical specifications
Connection Push-in-Federanschluss
AWG cross-section AWG 26-12
Width 15 mm
Colour grün
Height 24.4 mm
Cable cross-section 0,13-3,31 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 16-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes