1-282812-0 | TE Connectivity

PCB terminal, 10 pole, pitch 5 mm, 15 A, pin, green, 1-282812-0

Order No.: 71P1748
EAN: 4099891626976
MPN:
1-282812-0
1-282812-0 TE Connectivity PCB Terminal Blocks Image 1
1-282812-0 TE Connectivity PCB Terminal Blocks Image 2
1-282812-0 TE Connectivity PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 5 Days: 448 pcs.
Leadtime: 12 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8794 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-282812-0, TE Connectivity

The 1-282812-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Stift
Width 12 mm
Colour grün
Height 8.35 mm
Rated voltage 300 V
Rated current 15 A
Pin number 10-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes