1-282832-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5 mm, 12 A, pin, green, 1-282832-0
Order No.: 71P1756
EAN: 4099891627058
MPN:
1-282832-0
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 11 Weeks **
PCB Terminal, 1-282832-0, TE Connectivity
The 1-282832-0 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | pin | |
Width | 5 mm | |
Colour | green | |
Height | 2.8 mm | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 10 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |