1-2834011-6 | TE Connectivity
PCB terminal, 6 pole, pitch 3.5 mm, AWG 20-14, 6 A, spring-clamp connection, green, 1-2834011-6
Order No.: 39P9504
EAN: 4099891039714
MPN:
1-2834011-6
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
PCB terminal, 1-2834011-6, TE
PCB Terminal block, Receptacle, Wire-to-Board, 6 Position, 3.5 mm Centerline, 1 Row, Top wire entry angle, 20 – 14 AWG wire size.
Features
- Help save space with a high density compact design
- Housing material: PA, UL 94 V-0
Applications
- LED driver
- Lightning system
- Power supply
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 20-14 | |
Colour | grün | |
Cable cross-section | 0,5-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 6 A | |
Pin number | 6-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |