1-2834015-6 | TE Connectivity
PCB terminal, 6 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1-2834015-6
Order No.: 39P9503
EAN: 4099891039707
MPN:
1-2834015-6
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
PCB terminal block, 1-2834015-6, TE Connectivity
Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 6, Number of Rows: 1, Wire Entry Angle: Top, Current Rating (Max): 6 A, Voltage Rating: 300 VAC, Color: Green, Contact Base Material: Copper, Contact Current Rating (Max): 6 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 26 – 20 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-20 | |
Colour | grün | |
Rated voltage | 150 V | |
Rated current | 6 A | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |