1-2834018-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 20-14, 10 A, spring-clamp connection, green, 1-2834018-4
Order No.: 39P9497
EAN: 4099891039646
MPN:
1-2834018-4
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
PCB terminal block, 1-2834018-4, TE Connectivity
Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, Number of Rows: 2, Wire Entry Angle: Side, Current Rating (Max): 8 A, Voltage Rating: 300 VAC, Color: Green, Contact Base Material: Copper, Contact Current Rating (Max): 8 A, Housing Material: High Temperature Nylon or Polyester, Centerline (Pitch): 5 mm, Wire Size: 20 – 14 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 20-14 | |
Width | 12.6 mm | |
Colour | grün | |
Height | 9.2 mm | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |