1-284061-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-284061-0
Order No.: 71P1778
EAN: 4099891627195
MPN:
1-284061-0
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 9 Weeks **
PCB Terminal, 1-284061-0, TE Connectivity
The 1-284061-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | Stift | |
AWG cross-section | AWG 30-12 | |
Width | 22.9 mm | |
Colour | grün | |
Height | 21.1 mm | |
Contact distance | RM 5/10,16 | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 10-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |