1-284093-2 | TE Connectivity

PCB terminal, 12 pole, pitch 5 mm, AWG 30-16, 13.5 A, cage clamp, green, 1-284093-2

Order No.: 71P1783
EAN: 4099891627232
MPN:
1-284093-2
TE Connectivity
1-284093-2 TE Connectivity PCB Terminal Blocks Image 1
1-284093-2 TE Connectivity PCB Terminal Blocks Image 2
1-284093-2 TE Connectivity PCB Terminal Blocks Image 3
1-284093-2 TE Connectivity PCB Terminal Blocks Image 4
1-284093-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 20 Weeks **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
29 pcs.
3.1773 €

PCB Terminal, 1-284093-2, TE Connectivity

The 1-284093-2 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.

Technical specifications
Connection cage clamp
AWG cross-section AWG 30-16
Width 8.2 mm
Colour green
Height 10.15 mm
Cable cross-section 0.05-1.31 mm²
Rated voltage 300 V
Rated current 13.5 A
Pin number 12 pole
Grid 5 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead