1-284506-6 | TE Connectivity
PCB terminal, 16 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1-284506-6
Order No.: 71P1807
EAN: 4099891627270
MPN:
1-284506-6
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 11 Weeks **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.8742 €
25 pcs.
15.1963 €
50 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-284506-6, TE Connectivity
The 1-284506-6 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-14 | |
Width | 15.5 mm | |
Colour | grün | |
Height | 11.1 mm | |
Cable cross-section | 0,05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 16-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |