1-284511-0 | TE Connectivity

PCB terminal, 10 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 1-284511-0

Order No.: 71P1809
EAN: 4099891627287
MPN:
1-284511-0
1-284511-0 TE Connectivity PCB Terminal Blocks Image 1
1-284511-0 TE Connectivity PCB Terminal Blocks Image 2
1-284511-0 TE Connectivity PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
25.1923 € *
Available: 0 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 23 Weeks **
Total Price:
201.54 € *
Price list
Quantity
Price per unit*
8 pcs.
25.1923 €
24 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-284511-0, TE Connectivity

The 1-284511-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-14
Width 15.5 mm
Colour grün
Height 11.1 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 10-polig
Grid 3.81 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei