1-284539-0 | TE Connectivity

PCB terminal, 10 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 1-284539-0

Order No.: 71P1816
EAN: 4099891627355
MPN:
1-284539-0
1-284539-0 TE Connectivity PCB Terminal Blocks Image 1
1-284539-0 TE Connectivity PCB Terminal Blocks Image 2
1-284539-0 TE Connectivity PCB Terminal Blocks Image 3
1-284539-0 TE Connectivity PCB Terminal Blocks Image 4
1-284539-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 1,810 pcs.
Leadtime: 11 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7128 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-284539-0, TE Connectivity

The 1-284539-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Stift
AWG cross-section AWG 30-14
Width 9.2 mm
Colour grün
Height 7.25 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 10-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei