1-796634-1 | TE Connectivity

PCB terminal, 11 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 1-796634-1

Order No.: 71P3518
MPN:
1-796634-1
1-796634-1 TE Connectivity PCB Terminal Blocks Image 1
1-796634-1 TE Connectivity PCB Terminal Blocks Image 2
1-796634-1 TE Connectivity PCB Terminal Blocks Image 3
1-796634-1 TE Connectivity PCB Terminal Blocks Image 4
1-796634-1 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Available in 5 Days: 1,783 pcs.
Leadtime: 11 Weeks **
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
11.1027 €
50 pcs.
9.9960 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-796634-1, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 6 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 18.4 mm
Colour grün
Height 15.5 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 11-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei