1-796634-8 | TE Connectivity

PCB terminal, 18 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 1-796634-8

Order No.: 71P3521
EAN: 4099891628161
MPN:
1-796634-8
1-796634-8 TE Connectivity PCB Terminal Blocks Image 1
1-796634-8 TE Connectivity PCB Terminal Blocks Image 2
1-796634-8 TE Connectivity PCB Terminal Blocks Image 3
1-796634-8 TE Connectivity PCB Terminal Blocks Image 4
1-796634-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
17.9452 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
10 pcs.
16.5172 €
25 pcs.
14.8631 €
50 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-796634-8, TE Connectivity

The 1-796634-8 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 18.4 mm
Colour grün
Height 15.5 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 18-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei