1-796635-6 | TE Connectivity

PCB terminal, 16 pole, pitch 5.08 mm, AWG 30-12, 15 A, screw connection, black, 1-796635-6

Order No.: 38P7465
EAN: 4099891039332
MPN:
1-796635-6
1-796635-6 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
19.2661 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 12 Weeks **
Total Price:
19.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2661 €

PCB terminal block, 1-796635-6, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Plug, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Stacking Configuration: Side Stackable, Number of Positions: 16, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 15 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal, Marking Color: White.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30-12
Colour schwarz
Cable cross-section 0,05-3,0 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 16-polig
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei