1-796641-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, black, 1-796641-2
Order No.: 71P3529
EAN: 4099891628246
MPN:
1-796641-2
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
16.4458 €
50 pcs.
14.8036 €
100 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-796641-2, TE Connectivity
The 1-796641-2 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-12 | |
Width | 15.5 mm | |
Colour | schwarz | |
Height | 18.4 mm | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 12-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |