1-796683-0 | TE Connectivity
PCB terminal, 10 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, green, 1-796683-0
Order No.: 71P3532
EAN: 4099891628277
MPN:
1-796683-0
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 15 Weeks **
PCB Terminal, 1-796683-0, TE Connectivity
The 1-796683-0 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 9 mm | |
Colour | green | |
Height | 15.2 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 17.5 A | |
Pin number | 10 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |