1-796689-3 | TE Connectivity
PCB terminal, 13 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-796689-3
Order No.: 71P3533
MPN:
1-796689-3
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Available in 5 Days: 294 pcs.
Leadtime: 20 Weeks **
Total Price:
214.68 € *
Price list
Quantity
Price per unit*
20 pcs.
10.7338 €
45 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-796689-3, TE Connectivity
The 1-796689-3 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-12 | |
Width | 12.5 mm | |
Colour | schwarz | |
Height | 15 mm | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 17.5 A | |
Pin number | 13-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |