1-796689-8 | TE Connectivity

PCB terminal, 18 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-796689-8

Order No.: 71P3534
EAN: 4099891628284
MPN:
1-796689-8
1-796689-8 TE Connectivity PCB Terminal Blocks Image 1
1-796689-8 TE Connectivity PCB Terminal Blocks Image 2
1-796689-8 TE Connectivity PCB Terminal Blocks Image 3
1-796689-8 TE Connectivity PCB Terminal Blocks Image 4
1-796689-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
14.1729 € *
Available in 5 Days: 1,837 pcs. - if ordered today
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
5 pcs.
13.4351 €
10 pcs.
12.5664 €
25 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1-796689-8, TE Connectivity

The 1-796689-8 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Filter Property Value
Pin number 18 pole
Grid 5 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Rated current 17.5 A
Rated voltage 300 V
Width 12.5 mm
Height 15 mm
Connection cage clamp
Assembly THT
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No