1437654-1 | TE Connectivity

PCB terminal, 17 pole, AWG 22 to 12, 25 A, screw connection, black, 1437654-1

Order No.: 71P2123
MPN:
1437654-1
1437654-1 TE Connectivity PCB Terminal Blocks Image 1
1437654-1 TE Connectivity PCB Terminal Blocks Image 2
1437654-1 TE Connectivity PCB Terminal Blocks Image 3
1437654-1 TE Connectivity PCB Terminal Blocks Image 4
1437654-1 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 33 Weeks **
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
9.9246 €
50 pcs.
8.9250 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1437654-1, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 17 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 17.78 mm
Colour schwarz
Height 15.88 mm
Cable cross-section 0,3-3,0 mm²
Rated current 25 A
Pin number 17-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes