1546018-9 | TE Connectivity

PCB terminal, 9 pole, pitch 5 mm, AWG 30-12, 12 A, cage clamp, black, 1546018-9

Order No.: 71P2297
MPN:
1546018-9
1546018-9 TE Connectivity PCB Terminal Blocks Image 1
1546018-9 TE Connectivity PCB Terminal Blocks Image 2
1546018-9 TE Connectivity PCB Terminal Blocks Image 3
1546018-9 TE Connectivity PCB Terminal Blocks Image 4
1546018-9 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 11 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.0563 €
50 pcs.
7.2471 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1546018-9, TE Connectivity

The 1546018-9 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 13.9 mm
Colour schwarz
Height 11.5 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 9-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei