1546074-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, screw connection, black, 1546074-3

Order No.: 38P7473
EAN: 4099891039417
MPN:
1546074-3
1546074-3 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4633 €

PCB terminal block, 1546074-3, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 3, Number of Rows: 1, Wire Entry Angle: 35°, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.8 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Connection screw connection
AWG cross-section AWG 30-12
Width 12.5 mm
Colour black
Height 15 mm
Cable cross-section 0.05-3.0 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead