1546074-6 | TE Connectivity

PCB terminal, 6 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1546074-6

Order No.: 71P2306
EAN: 4099891627522
MPN:
1546074-6
1546074-6 TE Connectivity PCB Terminal Blocks Image 1
1546074-6 TE Connectivity PCB Terminal Blocks Image 2
1546074-6 TE Connectivity PCB Terminal Blocks Image 3
1546074-6 TE Connectivity PCB Terminal Blocks Image 4
1546074-6 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0214 €
50 pcs.
5.4145 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1546074-6, TE Connectivity

The 1546074-6 has a rising cage clamp which promotes numerous reliable connections and disconnections at field installations. This product is interchangeable with pc board footprint is fully compatible with existing Industry Standards.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 12.5 mm
Colour schwarz
Height 15 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 6-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei