1546109-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5.08 mm, 15 A, pin, gray, 1546109-2
Order No.: 71P2311
EAN: 4099891627560
MPN:
1546109-2
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1546109-2, TE Connectivity
The 1546109-2 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | Stift | |
Width | 12 mm | |
Colour | grau | |
Height | 8.35 mm | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 2-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |