1546118-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, black, 1546118-4

Order No.: 71P2313
EAN: 4099891627584
MPN:
1546118-4
1546118-4 TE Connectivity PCB Terminal Blocks Image 1
1546118-4 TE Connectivity PCB Terminal Blocks Image 2
1546118-4 TE Connectivity PCB Terminal Blocks Image 3
1546118-4 TE Connectivity PCB Terminal Blocks Image 4
1546118-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 5 Days: 586 pcs.
Leadtime: 11 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0107 €
50 pcs.
2.7132 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1546118-4, TE Connectivity

The 1546118-4 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 12.5 mm
Colour schwarz
Height 25 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei