1546119-5 | TE Connectivity

PCB terminal, 2 pole, AWG 30 to 16, 10 A, screw connection, black, 1546119-5

Order No.: 71P2314
EAN: 4099891627591
MPN:
1546119-5
Series: AMP-LATCH
1546119-5 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 438 pcs.
Leadtime: 25 Weeks **
Total Price:
201.59 € *
Price list
Quantity
Price per unit*
70 pcs.
2.8798 €
250 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1546119-5, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 2 Position, 6.35 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30 bis 16
Width 14.98 mm
Colour schwarz
Height 13.46 mm
Cable cross-section 0,05-1,4 mm²
Rated current 10 A
Pin number 2-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes