1546173-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 30-14, 12 A, cage clamp, green, 1546173-2

Order No.: 71P2320
MPN:
1546173-2
1546173-2 TE Connectivity PCB Terminal Blocks Image 1
1546173-2 TE Connectivity PCB Terminal Blocks Image 2
1546173-2 TE Connectivity PCB Terminal Blocks Image 3
1546173-2 TE Connectivity PCB Terminal Blocks Image 4
1546173-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 50,618 pcs.
Leadtime: 11 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1546173-2, TE Connectivity

The 1546173-2 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.

Features

  • Built-in interlocks to assemble higher number of ways
  • Polarization keys for easier mating
  • Captive screw
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-14
Width 11.3 mm
Colour grün
Height 15.1 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei