1546173-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, AWG 30-14, 12 A, cage clamp, green, 1546173-8
Order No.: 71P2322
MPN:
1546173-8
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 25 Weeks **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
15 pcs.
6.6164 €
65 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1546173-8, TE Connectivity
The 1546173-8 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-14 | |
Width | 11.3 mm | |
Colour | green | |
Height | 15.1 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |