1546306-6 | TE Connectivity
PCB terminal, 6 pole, AWG 22 to 12, 20 A, screw connection, black, 1546306-6
Order No.: 71P2328
EAN: 4099891627676
MPN:
1546306-6
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 20,349 pcs.
Leadtime: 33 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual-Barrier strip, 1546306-6, TE Connectivity
The 1546306-6 is a double-row, Dual barrier strip for wire-to-wire applications. This product allows end users to complete the wiring to a separate screw without disturbing the factory wiring.
Features
- Increased current-carrying capability
- Closed bottom design allows for mounting direct to sheet metal panel
- Molded to length
- RoHS Compliant
Applications
- Industrial control
- HVAC
- Power Supplies
- Traffic Signals
- Telecom
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 21.8 mm | |
Colour | schwarz | |
Height | 13 mm | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 20 A | |
Pin number | 6-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |