1546671-8 | TE Connectivity

PCB terminal, 8 pole, AWG 22 to 14, 25 A, quick connection, black, 1546671-8

Order No.: 71P2339
EAN: 4099891627744
MPN:
1546671-8
1546671-8 TE Connectivity PCB Terminal Blocks Image 1
1546671-8 TE Connectivity PCB Terminal Blocks Image 2
1546671-8 TE Connectivity PCB Terminal Blocks Image 3
1546671-8 TE Connectivity PCB Terminal Blocks Image 4
1546671-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Available in 5 Days: 1,026 pcs.
Leadtime: 33 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2003 €
50 pcs.
4.6767 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dual-Barrier strip, 1546671-8, TE Connectivity

The 1546671-8 is a double-row, Dual barrier strip for wire-to-wire applications. This product allows end users to complete the wiring to a separate screw without disturbing the factory wiring.

Features

  • Increased current-carrying capability
  • Closed bottom design allows for mounting direct to sheet metal panel
  • Molded to length
  • RoHS Compliant

Applications

  • Industrial control
  • HVAC
  • Power Supplies
  • Traffic Signals
  • Telecom
Technical specifications
Connection Schnellanschluss
AWG cross-section AWG 22 bis 14
Width 27.94 mm
Colour schwarz
Height 14 mm
Cable cross-section 0,3-2,0 mm²
Rated current 25 A
Pin number 8-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes