1546833-3 | TE Connectivity

PCB terminal, 3 pole, AWG 22 to 14, 15 A, screw connection, black, 1546833-3

Order No.: 71P2346
MPN:
1546833-3
Series: AMP-LATCH
1546833-3 TE Connectivity PCB Terminal Blocks Image 1
1546833-3 TE Connectivity PCB Terminal Blocks Image 2
1546833-3 TE Connectivity PCB Terminal Blocks Image 3
1546833-3 TE Connectivity PCB Terminal Blocks Image 4
1546833-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Available in 5 Days: 874 pcs.
Leadtime: 26 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1546833-3, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 3 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 14
Width 16.51 mm
Colour schwarz
Height 7.49 mm
Cable cross-section 0,3-2,0 mm²
Rated current 15 A
Pin number 3-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes