1546842-4 | TE Connectivity
PCB terminal, 4 pole, AWG 22 to 12, 20 A, quick connection, black, 1546842-4
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Available in 5 Days: 237 pcs.
Leadtime: 21 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.4740 €
50 pcs.
4.9266 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1546842-4, TE Connectivity
Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 4 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Anschluss | Schnellanschluss | |
AWG-Leiterquerschnitt | AWG 22 bis 12 | |
Breite | 16 mm | |
Farbe | schwarz | |
Leiterquerschnitt | 0,3-3,0 mm² | |
Nennstrom | 20 A | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |