1546927-7 | TE Connectivity

PCB terminal, 7 pole, AWG 22 to 14, 15 A, screw connection, black, 1546927-7

Order No.: 71P2356
EAN: 4099891627850
MPN:
1546927-7
Series: AMP-LATCH
1546927-7 TE Connectivity PCB Terminal Blocks Image 1
1546927-7 TE Connectivity PCB Terminal Blocks Image 2
1546927-7 TE Connectivity PCB Terminal Blocks Image 3
1546927-7 TE Connectivity PCB Terminal Blocks Image 4
1546927-7 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 5 Days: 585 pcs.
Leadtime: 14 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0694 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1546927-7, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 7 Position, 8.26 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 14
Width 15.49 mm
Colour schwarz
Height 14.99 mm
Cable cross-section 0,3-2,0 mm²
Rated current 15 A
Pin number 7-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes