1776038-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1776038-5

Order No.: 71P3422
MPN:
1776038-5
1776038-5 TE Connectivity PCB Terminal Blocks Image 1
1776038-5 TE Connectivity PCB Terminal Blocks Image 2
1776038-5 TE Connectivity PCB Terminal Blocks Image 3
1776038-5 TE Connectivity PCB Terminal Blocks Image 4
1776038-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1776038-5, TE Connectivity

The 1776038-5 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Connection Stift
AWG cross-section AWG 30-12
Width 8.65 mm
Colour schwarz
Height 12 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 5-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes