1776112-2 | TE Connectivity

PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-16, 12 A, screw connection, black, 1776112-2

Order No.: 38P7472
EAN: 4099891039400
MPN:
1776112-2
1776112-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 5,937 pcs.
Leadtime: 12 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 1776112-2, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Closed End: Without, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 12 A, Voltage Rating: 150 VAC, Interlock: Without, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 12 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 3.5 mm, PCB Tail Length: 2.6 mm, Wire Size: 28 – 16 AWG, Wire Size: .08 – 1.4 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 28-16
Width 7.3 mm
Colour schwarz
Height 8.5 mm
Cable cross-section 0,8-1,4 mm²
Rated voltage 150 V
Rated current 12 A
Pin number 2-polig
Grid 3.5 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei