1776112-4 | TE Connectivity
PCB terminal, 4 pole, pitch 3.5 mm, AWG 28-16, 12 A, cage clamp, black, 1776112-4
Order No.: 71P3426
MPN:
1776112-4
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 5 Days: 4,915 pcs.
Leadtime: 12 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7136 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776112-4, TE Connectivity
The 1776112-4 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-16 | |
Width | 7.3 mm | |
Colour | schwarz | |
Height | 8.5 mm | |
Cable cross-section | 0,08-1,4 mm² | |
Rated voltage | 150 V | |
Rated current | 12 A | |
Pin number | 4-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |