1776113-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.81 mm, AWG 28-16, 12 A, cage clamp, black, 1776113-4

Order No.: 71P3427
EAN: 4099891627881
MPN:
1776113-4
1776113-4 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 2,513 pcs.
Leadtime: 12 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6418 €
50 pcs.
2.3800 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1776113-4, TE Connectivity

The 1776113-4 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-16
Width 7.3 mm
Colour schwarz
Height 8.5 mm
Cable cross-section 0,08-1,4 mm²
Rated voltage 150 V
Rated current 12 A
Pin number 4-polig
Grid 3.81 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei