1776119-5 | TE Connectivity
PCB terminal, 5 pole, pitch 5.08 mm, AWG 30-16, 10 A, cage clamp, black, 1776119-5
Order No.: 71P3430
EAN: 4099891627904
MPN:
1776119-5
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 582 pcs.
Leadtime: 12 Weeks **
PCB Terminal, 1776119-5, TE Connectivity
The 1776119-5 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-16 | |
Width | 8.2 mm | |
Colour | schwarz | |
Height | 10 mm | |
Cable cross-section | 0,05-1,4 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 5-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |