1776130-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, black, 1776130-4

Order No.: 71P3431
EAN: 4099891627911
MPN:
1776130-4
TE Connectivity
1776130-4 TE Connectivity PCB Terminal Blocks Image 1
1776130-4 TE Connectivity PCB Terminal Blocks Image 2
1776130-4 TE Connectivity PCB Terminal Blocks Image 3
1776130-4 TE Connectivity PCB Terminal Blocks Image 4
1776130-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 1,479 pcs.
Leadtime: 11 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
75 pcs.
1.2495 €
400 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1776130-4, TE Connectivity

The 1776130-4 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Connection pin
AWG cross-section AWG 30-14
Width 9.2 mm
Colour black
Height 7.25 mm
Cable cross-section 0.05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead