1776136-2 | TE Connectivity

PCB terminal, 2 pole, pitch 3.5 mm, 11 A, pin, black, 1776136-2

Order No.: 71P3434
EAN: 4099891627928
MPN:
1776136-2
1776136-2 TE Connectivity PCB Terminal Blocks Image 1
1776136-2 TE Connectivity PCB Terminal Blocks Image 2
1776136-2 TE Connectivity PCB Terminal Blocks Image 3
1776136-2 TE Connectivity PCB Terminal Blocks Image 4
1776136-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.428 €

PCB Terminal, 1776136-2, TE Connectivity

The 1776136-2 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.5 mm
Rated current 11 A
Rated voltage 300 V
Width 8 mm
Height 7.25 mm
Connection pin
Assembly THT
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes