1776166-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, 15 A, pin, black, 1776166-2
Order No.: 71P3440
EAN: 4099891627966
MPN:
1776166-2
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB Terminal, 1776166-2, TE Connectivity
The 1776166-2 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Contact distance | RM 5/10 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Height | 23.1 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |