1776252-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1776252-4

Order No.: 71P3447
EAN: 4099891628000
MPN:
1776252-4
1776252-4 TE Connectivity PCB Terminal Blocks Image 1
1776252-4 TE Connectivity PCB Terminal Blocks Image 2
1776252-4 TE Connectivity PCB Terminal Blocks Image 3
1776252-4 TE Connectivity PCB Terminal Blocks Image 4
1776252-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
4,069.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.0349 €

PCB Terminal, 1776252-4, TE Connectivity

The 1776252-4 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 12.5 mm
Colour blau
Height 12 mm
Cable cross-section 0,3-2 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes