1776252-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1776252-6
Order No.: 71P3448
EAN: 4099891628017
MPN:
1776252-6
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 29 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
25 pcs.
3.8913 €
150 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776252-6, TE Connectivity
The 1776252-6 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-14 | |
Width | 12.5 mm | |
Colour | blue | |
Height | 12 mm | |
Cable cross-section | 0.3-2 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 6 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |